Cart

V5731

ASSMANN V5731

image shown is a representation only

ASSMANN

HSINK INSULATING WASHER
Supplier: ASSMANN
Matchcode: V5731
Rutronik No.: HSINK1508
Unit Pack: 2000
MOQ: 2000
Packaging: BOX
In Stock
0.0668 $
133.60 $

Prices

2,000 0.0668 $
4,000 0.0623 $
6,000 0.0601 $
10,000 0.0549 $
18,000 0.0508 $

Parameter

Length
6.4 mm
Height
2.3 mm
Opening
3.1 mm
Series
V5731
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85472000000
Country
Germany
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?