Cart

V5642BT

ASSMANN V5642BT

image shown is a representation only

ASSMANN

SPECIAL HSINK FOR TO-220
Supplier: ASSMANN
Matchcode: V5642BT
Rutronik No.: HSINK1671
Unit Pack: 500
MOQ: 500
Packaging: BOX
In Stock
1.16 $
580.00 $

Prices

500 1.16 $
1,000 1.0842 $
1,500 1.0454 $
2,000 0.9551 $
2,500 0.8841 $

Parameter

Length
55.5 mm
Height
12.7 mm
Opening
25.4 mm
Terminal resis
14 k/W
Series
V5642
Width
35 mm
Colour
TINNED
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?