Cart

V5641AT

ASSMANN V5641AT

image shown is a representation only

ASSMANN

SPECIAL HSINK FOR TO-220
Supplier: ASSMANN
Matchcode: V5641AT
Rutronik No.: HSINK118
Unit Pack: 300
MOQ: 300
Packaging: BOX
On request
0.5931 $
177.93 $

Prices

300 0.5931 $
600 0.5535 $
900 0.5337 $
1,500 0.4876 $
2,400 0.4514 $

Parameter

Length
35.8 mm
Height
6.4 mm
Opening
17.8 mm
Terminal resis
20 k/W
Series
V5641
Width
22.3 mm
Colour
TINNED
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?