Cart

V5640BT

ASSMANNWSW

HSINK FINGER-SHAPED TO220 CW20
Supplier: ASSMANN WSW
Matchcode: V5640BT
Rutronik No.: HSINK1279
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
0.733 $
0.73 $

Prices

1 0.733 $
400 0.6841 $
600 0.6597 $
1,000 0.6027 $
1,800 0.5579 $

Parameter

Length
34 mm
Height
12.7 mm
Terminal resis
20 k/W
Series
V5640
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?