Cart

V5635L

ASSMANN V5635L

image shown is a representation only

ASSMANN

HSINK BRASS SPACER SW7TREAD M4
Supplier: ASSMANN
Matchcode: V5635L
Rutronik No.: HSINK1619
Unit Pack: 1
MOQ: 1000
package: 100
Packaging: BOX
On request
0.5976 $
597.60 $

Parameter

Length
35 mm
Series
V5635L
Automotive
NO
Package
100
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
74153300000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?