Cart

V5630-T

ASSMANN V5630-T

image shown is a representation only

ASSMANN

HSINK FINGER-SHAPED TO220
Supplier: ASSMANN
Matchcode: V5630T
Rutronik No.: HSINK1827
Unit Pack: 300
MOQ: 300
Packaging: BOX
On request
0.672 $
201.60 $

Prices

300 0.672 $
600 0.6272 $
900 0.6048 $
1,500 0.5525 $
2,400 0.5114 $

Parameter

Length
27.50 mm
Height
15 mm
Terminal resis
15 k/W
Series
V5630
Width
15.5 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?