Cart

V5619A

ASSMANNWSW

HSINK FOR IC MODULE C/W48 14POL
Supplier: ASSMANN WSW
Matchcode: V5619A
Rutronik No.: HSINK1372
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
0.4592 $
229.60 $

Prices

500 0.4592 $
1,000 0.4286 $
1,500 0.4133 $
2,500 0.3776 $
3,500 0.3495 $

Parameter

Length
6.3 mm
Height
4.8 mm
Terminal resis
48 k/W
Series
V5619
Width
19 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?