Cart

V5618B

ASSMANNWSW

HSINK FOR IC MODULE C/W46 14POL
Supplier: ASSMANN WSW
Matchcode: V5618B
Rutronik No.: HSINK1104
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
0.6233 $
311.65 $

Prices

500 0.6233 $
1,000 0.5817 $
1,500 0.561 $
2,000 0.5125 $
3,000 0.4744 $

Parameter

Length
19 mm
Height
4.8 mm
Terminal resis
46 k/W
Series
V5618
Width
6.3 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?