Cart

V5616XT

ASSMANNWSW

U-PROFIL F.TRANSIST.TO220M3 CW1
Supplier: ASSMANN WSW
Matchcode: V5616XT
Rutronik No.: HSINK1670
Unit Pack: 500
MOQ: 500
package: 500
Packaging: BOX
In Stock
0.7288 $
364.40 $

Prices

500 0.7288 $
1,000 0.6801 $
2,000 0.6558 $
3,000 0.5992 $
5,000 0.5546 $

Parameter

Length
35 mm
Height
13 mm
Opening
14 mm
Terminal resis
17 k/W
Series
V5616
Width
17 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
500
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?