Cart

V5512W

ASSMANN V5512W

image shown is a representation only

ASSMANN

HSINK EXTRUDED TO220 C/W5
Supplier: ASSMANN
Matchcode: V5512W
Rutronik No.: HSINK1370
Unit Pack: 150
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
288.00 $

Prices

10 1.92 $
300 1.82 $

Parameter

Length
70 mm
Height
25 mm
Opening
12 mm
Terminal resis
5 k/W
Series
V5512
Width
15 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?