V5359

image shown is a representation only
Supplier: ASSMANN WSW
Matchcode: V5359
Rutronik No.: HSINK1347
Unit Pack: 2000
MOQ: 2000
Packaging: BOX
Best Choice
Parameter
- Length
- 6 mm
- Height
- 2.2 mm
- Series
- V5359
- Width
- 0.2 mm
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 9 weeks