Cart

V5237BPT

ASSMANNWSW

HSINK FOR TRANSISTOR TO220 CW15
Supplier: ASSMANN WSW
Matchcode: V5237BPT
Rutronik No.: HSINK1472
Unit Pack: 200
MOQ: 200
package: 200
Packaging: BOX
In Stock
0.7179 $
143.58 $

Prices

200 0.7179 $
400 0.67 $
800 0.6461 $
1,200 0.5903 $
2,000 0.5464 $

Parameter

Length
30 mm
Height
12.7 mm
Terminal resis
15 k/W
Series
V5237
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Package
200
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?