Cart

V5236BT

ASSMANN V5236BT

image shown is a representation only

ASSMANN

HSINK FOR TRANSISTOR TO220 CW18
Supplier: ASSMANN
Matchcode: V5236BT
Rutronik No.: HSINK1668
Unit Pack: 300
MOQ: 300
Packaging: BOX
In Stock
0.5876 $
176.28 $

Prices

300 0.5876 $
600 0.5484 $
900 0.5288 $
1,500 0.4831 $
2,400 0.4472 $

Parameter

Length
30 mm
Height
7.9 mm
Terminal resis
18 k/W
Series
V5235
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?