Cart

V5235BT

ASSMANNWSW V5235BT

image shown is a representation only

ASSMANNWSW

U-PROFIL F.TRANSISTOR TO220CW25
Supplier: ASSMANN WSW
Matchcode: V5235BT
Rutronik No.: HSINK1667
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
0.76 $
380.00 $

Prices

500 0.76 $
1,000 0.73 $
1,500 0.7192 $
2,000 0.69 $
2,500 0.6666 $

Parameter

Length
18 mm
Height
12.7 mm
Opening
25.4 mm
Terminal resis
21 k/W
Series
V5235
Width
25.4 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?