Cart

V5229W

ASSMANNWSW V5229W

image shown is a representation only

ASSMANNWSW

HSINK EXTR.WITH SOLDER PIN TO22
Supplier: ASSMANN WSW
Matchcode: V5229W
Rutronik No.: HSINK1288
Unit Pack: 94
MOQ: 188
Packaging: BOX
On request
0.7725 $
145.23 $

Prices

188 0.7725 $
376 0.7601 $
564 0.7292 $
940 0.7045 $

Parameter

Length
25 mm
Height
14 mm
Opening
15 mm
Typ
W.SOLD.PIN
Terminal resis
12.5 k/W
Series
V5229
Width
32 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?