Cart

V5220X

ASSMANN V5220X

image shown is a representation only

ASSMANN

EXTRUD.HSINK W.SOLDERPIN 8C/W
Supplier: ASSMANN
Matchcode: V5220X
Rutronik No.: HSINK1293
Unit Pack: 84
MOQ: 84
Packaging: BOX
In Stock
1.50 $
126.00 $

Prices

84 1.50 $
168 1.39 $
252 1.35 $
420 1.23 $
840 1.1391 $

Parameter

Length
37.5 mm
Height
20 mm
Opening
17.78 mm
Terminal resis
8 k/W
Series
V5220
Width
32 mm
Colour
BLACK A.
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?