Cart

V5220L

ASSMANNWSW

HSINK EXTRUDED TO220 C/W8
Supplier: ASSMANN WSW
Matchcode: V5220L
Rutronik No.: HSINK1378
Unit Pack: 20
MOQ: 40
Packaging: BOX
On request
1.87 $
74.80 $

Prices

40 1.87 $
80 1.80 $
160 1.64 $
320 1.53 $

Parameter

Length
30 mm
Height
20 mm
Opening
15 mm
Terminal resis
8 k/W
Series
V5220
Width
32 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?