Cart

V5074AT

ASSMANN V5074AT

image shown is a representation only

ASSMANN

HSINK U-PROFIL TO220 C/W20 M2.5
Supplier: ASSMANN
Matchcode: V5074AT
Rutronik No.: HSINK1665
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3765 $
188.25 $

Prices

500 0.3765 $
1,000 0.3623 $

Parameter

Length
25 mm
Height
15 mm
Opening
11 mm
Terminal resis
20 k/W
Series
V5074
Width
14 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?