Cart

V4330K

ASSMANN V4330K

image shown is a representation only

ASSMANN

MACHINED EXTRUDED HSINK 10C/W
Supplier: ASSMANN
Matchcode: V4330K
Rutronik No.: HSINK1527
Unit Pack: 400
MOQ: 400
Packaging: BOX
Best Choice
In Stock
1.47 $
588.00 $

Prices

400 1.47 $
800 1.38 $
1,200 1.32 $
2,000 1.21 $
2,800 1.1214 $

Parameter

Length
37.5 mm
Height
11.5 mm
Opening
12 mm
Terminal resis
10 k/W
Series
V4330
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?