Cart

V4330F

ASSMANNWSW

MACHINED EXTRUDED HSINK 10C/W
Supplier: ASSMANN WSW
Matchcode: V4330F
Rutronik No.: HSINK1448
Unit Pack: 20
MOQ: 40
Packaging: BOX
On request
1.64 $
65.60 $

Prices

40 1.64 $
80 1.59 $
160 1.45 $
320 1.34 $

Parameter

Length
50 mm
Height
11.5 mm
Opening
12 mm
Terminal resis
10 k/W
Series
V4330
Width
29 mm
Colour
BLACK
Use with
TO220
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Slovakia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?