Cart

V21HK

ASSMANN V21HK

image shown is a representation only

ASSMANN

RETAINING SPRING F.HSINK V2000
Supplier: ASSMANN
Matchcode: V21HK
Rutronik No.: HSINK1708
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2705 $
270.50 $

Prices

1,000 0.2705 $
2,000 0.2613 $
3,000 0.2522 $

Parameter

Length
25 mm
Height
8 mm
Series
V21
Width
6 mm
Use with
V2000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
76169990990
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?