Cart

V2136N1

ASSMANNWSW

CPU STAMPED HSINK W. SOLDER PIN
Supplier: ASSMANN WSW
Matchcode: V2136N1
Rutronik No.: HSINK1689
Unit Pack: 5000
MOQ: 500
Packaging: INDIVIDUAL
On request
1.45 $
7,250.00 $

Parameter

Length
40 mm
Height
10 mm
Terminal resis
6 k/W
Series
V2136
Width
40 mm
Colour
NATURE ANO
Use with
CPU
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?