Cart

V06HK-T

ASSMANN V06HK-T

image shown is a representation only

ASSMANN

RETAINING SPRING F.HSINK V8511
Supplier: ASSMANN
Matchcode: V06HKT
Rutronik No.: HSINK1662
Unit Pack: 500
MOQ: 500
package: 500
Packaging: BULK
In Stock
0.3789 $
189.45 $

Prices

500 0.3789 $
1,000 0.3537 $
2,000 0.341 $
3,000 0.3116 $
4,000 0.2884 $

Parameter

Length
46 mm
Height
16.3 mm
Series
V06
Width
6.5 mm
Use with
V8511
Automotive
NO
Package
500
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?