Cart

V-1100-SMD/A

ASSMANN V-1100-SMD/A

image shown is a representation only

ASSMANN

HSINK FINGER-SHAPED TO263 CW23
Supplier: ASSMANN
Matchcode: V1100SMDA
Rutronik No.: HSINK1505
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
0.9231 $
276.93 $

Prices

300 0.9231 $
600 0.8616 $
1,200 0.8308 $
2,400 0.759 $
3,600 0.7026 $

Parameter

Length
26.2 mm
Height
9.906 mm
Opening
12.7 mm
Terminal resis
23 k/W
Series
V1100
Width
12.7 mm
Colour
TIN PLATED
Use with
TO263
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
84879090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?