Cart

KAB 4483 S

ASSMANN

34P CABLE 2CONN AWG28-34 L=100M
Supplier: ASSMANN
Matchcode: KAB4483S
Rutronik No.: CABLE1156
Unit Pack: 500
MOQ: 3000
Packaging: BULK
On request
3.08 $
9,240.00 $

Parameter

No.of contacts
34
Contact pitch
1.27 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?