Cart

COTERM8117

ASSMANN

08P TERMINAL BLOCK D10
Supplier: ASSMANN
Matchcode: ATB-0350-08D10
Rutronik No.: COTERM8117
Unit Pack: 5
MOQ: 5
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
08
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
ATM
Family
ATB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?