AWZ-20-T

Supplier: ASSMANN WSW
Matchcode: AWZ20T
Rutronik No.: COREC35689
Unit Pack: 108
MOQ: 2700
Packaging: BULK
Parameter
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- AWZ-2
- IP Code
- 00
- Feature materia
- PBT
- Feature funct.
- .WHITE
- Family
- STRAIN REL
- Brand
- DIN 41651
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- C
- Supplier Lead time
- 12 weeks