Cart

AWZ-16-T

ASSMANNWSW

16P STRAIN RELIEF FOR IDC SOCKE
Supplier: ASSMANN WSW
Matchcode: AWZ16T
Rutronik No.: COREC33464
Unit Pack: 120
MOQ: 720
Packaging: TRAY
On request
0.0462 $
33.26 $

Prices

720 0.0462 $
2,160 0.0443 $
3,600 0.0428 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
AWZ-1
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
IDC STRAIN
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
39269097900
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?