Cart

AWP40-7241-T

ASSMANN

40P IDC CONNECTOR W STRAIN REL
Supplier: ASSMANN
Matchcode: AWP407241T
Rutronik No.: COIDC8594
Unit Pack: 60
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3401 $
40.81 $

Prices

120 0.3401 $
1,020 0.3288 $
2,520 0.3176 $
5,040 0.3064 $

Parameter

No.of contacts
40
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?