Cart

AWP40-7240-T

ASSMANN AWP40-7240-T

image shown is a representation only

ASSMANN

40P IDC CONNECTOR ST
Supplier: ASSMANN
Matchcode: AWP407240T
Rutronik No.: COIDC7894
Unit Pack: 60
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3618 $
43.42 $

Prices

120 0.3618 $
1,020 0.3498 $
1,500 0.3378 $
2,520 0.3259 $

Parameter

No.of contacts
40
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?