Cart

AWP16-7240-T

ASSMANNWSW

16P IDC SOCKET STRAIGHT 2 ROW
Supplier: ASSMANN WSW
Matchcode: AWP167240T
Rutronik No.: COHE7037
Unit Pack: 120
MOQ: 120
Packaging: BULK
In Stock
0.2887 $
34.64 $

Prices

120 0.2887 $
240 0.2776 $
480 0.2731 $
840 0.262 $
1,680 0.2531 $

Parameter

No.of contacts
16
Series
AWP16
Feature funct.
IDC
Family
IDC SOCKET
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?