Cart

AWP 50-7240-T

ASSMANNWSW

50P IDC CONNECTOR ST
Supplier: ASSMANN WSW
Matchcode: AWP507240T
Rutronik No.: COREC38626
Unit Pack: 48
MOQ: 48
Packaging: TRAY
On request
0.603 $
28.94 $

Prices

48 0.603 $
96 0.5798 $
192 0.5705 $
384 0.5473 $
720 0.5287 $

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
N/A
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWP 5
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?