Cart

AWP 08-7240-T

ASSMANN AWP 08-7240-T

image shown is a representation only

ASSMANN

08P IDC CONNECTOR SOCKET
Supplier: ASSMANN
Matchcode: AWP087240T
Rutronik No.: COREC31882
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3141 $
0.31 $

Prices

1 0.3141 $
1,000 0.3038 $
2,500 0.2934 $
5,000 0.283 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
GOLD
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?