Cart

AWLP 14/3,2 T

ASSMANN

14P IDC TRANSITION CONN 2,54MM
Supplier: ASSMANN
Matchcode: AWLP1432T
Rutronik No.: COREC34152
Unit Pack: 144
MOQ: 144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3983 $
57.36 $

Prices

144 0.3983 $
1,008 0.3851 $
2,592 0.3719 $
5,040 0.3588 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
IDC
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
AWLP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?