Cart

AWLP 10/3,2-T

ASSMANN

10P PCB TRANSITION CONN
Supplier: ASSMANN
Matchcode: AWLP1032T
Rutronik No.: COIDC7997
Unit Pack: 180
MOQ: 180
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.384 $
69.12 $

Prices

180 0.384 $
1,080 0.3713 $
1,620 0.3586 $
2,520 0.3459 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?