- Home
- Electromechanical Components
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only
26P PINHEADER 2R THT 2,54MM
Supplier:
ASSMANN WSW
Matchcode:
AWL254DGG26D
Rutronik No.:
COREC38464
Unit Pack: 200
MOQ: 200
Packaging: BULK
- No.of contacts
-
26
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
A-WL
- Feature funct.
-
.Black
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.54mm BTB Header D/R S/T 26P
Packaging:
BOX
26P IDC CONNECTOR PCB ST...
Packaging:
TRAY
26P FEMALE HEADER STR 2R 2.54
Packaging:
BULK
26P BOX HEADER MALE STRAIGHT
Packaging:
TRAY
26P UNSHROUDED HEADER 2,54MM
Packaging:
BULK
2 ROW 2,54 UNSHR. HEADER TMT
Packaging:
BAG
26P HEADER STRAIGHT 2ROW
Packaging:
TUBE
26P SOCKET IDC STRAIGHT 2 ROW
Packaging:
BULK
26P PINHEADER RA 2R 2,54MM
Packaging:
INDIVIDUAL
26P IDC HEADER W/SHORT LATCH
Packaging:
TRAY
Previous
Next