AWL254-DG-G14D

image shown is a representation only
Supplier: ASSMANN
Matchcode: AWL254DGG14D
Rutronik No.: COREC39329
Unit Pack: 500
MOQ: 2500
Packaging: BULK
Parameter
- No.of contacts
- 14
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Series
- AWL25
- Family
- PIN HEADER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks