Cart

AWL254-DA-G10D

ASSMANN AWL254-DA-G10D

image shown is a representation only

ASSMANN

10P PINHEADER 2.54 2ROW 90°
Supplier: ASSMANN
Matchcode: AWL254DAG10D
Rutronik No.: COREC29807
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2029 $
405.80 $

Prices

2,000 0.2029 $
5,000 0.1961 $
10,000 0.1894 $
20,000 0.1828 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?