Cart

AWHW 64G-0202-T

ASSMANN AWHW 64G-0202-T

image shown is a representation only

ASSMANN

64P BOX HEADER STRAIGHT 2.54MM
Supplier: ASSMANN
Matchcode: AWHW64G0202T
Rutronik No.: COREC28830
Unit Pack: 60
MOQ: 900
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9474 $
852.66 $

Prices

900 0.9474 $
1,020 0.9147 $
1,500 0.8821 $

Parameter

No.of contacts
64
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?