Cart

AWHW 40G-0202-T

ASSMANN AWHW 40G-0202-T

image shown is a representation only

ASSMANN

40P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AWHW40G0202T
Rutronik No.: COREC31413
Unit Pack: 80
MOQ: 80
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6014 $
48.11 $

Prices

80 0.6014 $
1,040 0.5815 $
1,520 0.5616 $
2,560 0.5418 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?