Cart

AWHW 16G-SMD

ASSMANN AWHW 16G-SMD

image shown is a representation only

ASSMANN

16P IDC HEADER STRAIGHT RM 2.54
Supplier: ASSMANN
Matchcode: AWHW16GSMD
Rutronik No.: COIDC7992
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.41 $
1.41 $

Prices

1 1.41 $
500 1.36 $
1,000 1.32 $
1,500 1.26 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
R/A
Current rating
AWHW
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?