Cart

AWHW 14A-0202-T

ASSMANN AWHW 14A-0202-T

image shown is a representation only

ASSMANN

14P PIN HEADER R/A 2,54MM THT
Supplier: ASSMANN
Matchcode: AWHW14A0202T
Rutronik No.: COREC24227
Unit Pack: 220
MOQ: 660
Packaging: BULK
On request
0.6713 $
443.06 $

Prices

660 0.6713 $
1,320 0.6133 $
1,980 0.5677 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Current rating
3.0 A
Series
AWHW
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?