Cart

AWHW 14A-0202-T

ASSMANN AWHW 14A-0202-T

image shown is a representation only

ASSMANN

14P PIN HEADER RA 2.54MM
Supplier: ASSMANN
Matchcode: AWHW14A0202T
Rutronik No.: COREC24227
Unit Pack: 220
MOQ: 660
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5058 $
333.83 $

Prices

660 0.5058 $
1,100 0.489 $
1,540 0.4724 $
2,640 0.4556 $

Parameter

No.of contacts
14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?