Cart

AWH26G-0202-T

ASSMANN AWH26G-0202-T

image shown is a representation only

ASSMANN

26P IDC CONNECTOR PCB ST 2,54MM
Supplier: ASSMANN
Matchcode: AWH26G0202T
Rutronik No.: COIDC7904
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.803 $
80.30 $

Prices

100 0.803 $
1,000 0.7764 $
1,500 0.7499 $
2,500 0.7233 $

Parameter

No.of contacts
26
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?