Cart

AWH10G0222T

ASSMANN

10P HEADER LONG DUAL ROW 2,54MM
Supplier: ASSMANN
Matchcode: AWH10G0222T
Rutronik No.: COREC40223
Unit Pack: 156
MOQ: 312
Packaging: TRAY
On request
0.8602 $
268.38 $

Prices

312 0.8602 $
624 0.8295 $
936 0.7578 $
1,560 0.7015 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Family
HEAD. 2,54
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?