Cart

AWH 34G-0202-T

ASSMANN AWH 34G-0202-T

image shown is a representation only

ASSMANN

34P HEADER 2,54MM THT STRAIGHT
Supplier: ASSMANN
Matchcode: AWH34G0202T
Rutronik No.: COREC37941
Unit Pack: 80
MOQ: 80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0135 $
81.08 $

Prices

80 1.0135 $
560 0.9797 $
1,040 0.946 $
1,520 0.9122 $

Parameter

No.of contacts
34
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
AWH
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?