Cart

AWH 34A-0202-T

ASSMANN AWH 34A-0202-T

image shown is a representation only

ASSMANN

34P HEADER W/O LATCH 2,54MM
Supplier: ASSMANN
Matchcode: AWH34A0202T
Rutronik No.: COREC37349
Unit Pack: 80
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
212.80 $

Prices

160 1.33 $
560 1.28 $
1,040 1.24 $
1,520 1.20 $

Parameter

No.of contacts
34
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?