Cart

AWH 26G-0222-T

ASSMANN AWH 26G-0222-T

image shown is a representation only

ASSMANN

26P IDC HEADER W/SHORT LATCHES
Supplier: ASSMANN
Matchcode: AWH26G0222T
Rutronik No.: COREC34074
Unit Pack: 84
MOQ: 168
Packaging: TRAY
On request
1.21 $
203.28 $

Prices

168 1.21 $
336 1.18 $
504 1.071 $
840 0.9914 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0 A
AWG
26 TO 22
Feature materia
PBT
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?