Cart

AWH 20G-0222-T

ASSMANN AWH 20G-0222-T

image shown is a representation only

ASSMANN

20P CONN HEADER SHORT 2,54MM
Supplier: ASSMANN
Matchcode: AWH26G0202T
Rutronik No.: COREC40117
Unit Pack: 108
MOQ: 216
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8216 $
177.47 $

Prices

216 0.8216 $
1,080 0.7944 $
1,512 0.7673 $
2,592 0.7401 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Family
DIN 41651
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?