Cart

AWH 20G-0222-T

ASSMANNWSW

20P CONN HEADER SHORT 2,54MM
Supplier: ASSMANN WSW
Matchcode: AWH20G0222T
Rutronik No.: COREC40965
Unit Pack: 108
MOQ: 216
Packaging: BULK
On request
0.7609 $
164.35 $

Prices

216 0.7609 $
432 0.7488 $
648 0.7183 $
1,080 0.694 $

Parameter

Series
AWH 2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?